The 1.5SMC24CA-E3/9AT is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon element and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 20.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a 2-pin DO-214AB package and has a maximum power dissipation of 6.5W. It can operate over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Vishay 1.5SMC24CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC24CA-E3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20.5 |
| Breakdown Voltage-Min | 22.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 33.2 |
| Breakdown Voltage-Nom | 24 |
| Breakdown Voltage-Max | 25.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC24CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.