
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 4.4A Peak Pulse Current. Features a 214V Reverse Standoff Voltage and 344V Clamping Voltage. Minimum breakdown voltage is 237V with a maximum reverse leakage current of 1µA. Operates across a temperature range of -65°C to 150°C. Packaged in a DO-214AB (SMC) surface mount plastic case with tin, matte contact plating. RoHS compliant.
Sign in to ask questions about the Vishay 1.5SMC250A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC250A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 344V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC250A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
