The 1.5SMC250A-M3/9AT is a single-channel Zener diode from Vishay, featuring a breakdown voltage of 237V and a peak pulse current of 4.4A. It operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. This TransZorb device is not intended for power line protection and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay 1.5SMC250A-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC250A-M3/9AT technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC250A-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.