The 1.5SMC250AHE3_A/H Zener diode from Vishay is a unidirectional, surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a reverse standoff voltage of 214V and a maximum reverse leakage current of 1uA. This diode is RoHS compliant and part of the Automotive, AEC-Q101 series. It is not designed for ESD protection or power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC250AHE3_A/H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC250AHE3_A/H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.