
TVS DIODE 214VWM 344VC DO214AB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC250AHE3_AIH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Power Dissipation | 1.5kW |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 214V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC250AHE3_AIH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
