
The 1.5SMC250AHE3 is a single Zener diode with a minimum breakdown voltage of 237V and a peak pulse current of 4.4A. It can withstand a peak pulse power of 1.5kW and operates over a temperature range of -65°C to 150°C. This diode is designed for surface mount applications and is available in quantities of 3500 per reel. It is not designed for power line protection and has a reverse standoff voltage of 214V.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 214V |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
