The 1.5SMC250AHM3_B/I is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 263V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a JEDEC package code of DO-214AB and a terminal position of dual. The device is designed to operate within a temperature range of -65°C to 150°C. It is manufactured by Vishay and is a single-element device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 263 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |