Unidirectional transient voltage suppressor diode featuring SILICON diode element material. This 2-terminal device, with DUAL terminal position and DO-214AB JEDEC package code, offers a maximum repetitive peak reverse voltage of 28.2V. It provides a minimum breakdown voltage of 31.4V and a maximum breakdown voltage of 34.7V, with a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.