
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 31.4V Minimum Breakdown Voltage, 34.7V Maximum Breakdown Voltage, 28.2V Reverse Standoff Voltage, 1uA Maximum Reverse Leakage Current, 45.7V Clamping Voltage. This surface mount component features a DO-214AB package with tin, matte contact plating and operates from -65°C to 150°C. It offers 1.5kW power dissipation and a maximum surge current of 200A.
Vishay 1.5SMC33A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC33A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
