The 1.5SMC33A-M3/57T is a surface mount Zener diode from Vishay with a minimum breakdown voltage of 31.4V and a peak pulse current of 32.8A. It operates over a temperature range of -65°C to 150°C and is packaged in a SMC case. This device is RoHS compliant and is part of the 1.5SMC TransZorb series.
Vishay 1.5SMC33A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC33A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.