The 1.5SMC33CA/57T transient voltage suppressor is a bidirectional device with a clamping voltage of 45.7V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a 2-pin SMC package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |