The 1.5SMC33CA/7 is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 31.4V to 34.7V and a maximum power dissipation of 6.5W. It has a JEDEC package code of DO-214AB and a 2-pin plastic SMC package. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 1500W. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |