The 1.5SMC33CA/9 is a silicon bidirectional transient voltage suppressor diode with a breakdown voltage range of 31.4V to 34.7V. It has a maximum power dissipation of 6.5W and is packaged in a 2-pin DO-214AB plastic package. The diode is constructed with a silicon element and is suitable for use in applications requiring bidirectional voltage suppression. The device is rated for a maximum non-repetitive peak reverse power dissipation of 1500W. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |