Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 32.8A Peak Pulse Current, and 200A Max Surge Current. Features a 28.2V Reverse Standoff Voltage and 45.7V Clamping Voltage. Operates between -65°C and 150°C with a 1uA Max Reverse Leakage Current. Packaged in a DO-214AB surface mount case, this RoHS compliant silicon diode offers 1 channel and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC33CAHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 45.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC33CAHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
