The 1.5SMC36CA-M3/57T is a single-channel Zener diode from Vishay with a minimum breakdown voltage of 34.2V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available on tape and reel. The device has a peak pulse current of 30.1A and a peak pulse power of 1.5kW. It is RoHS compliant and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC36CA-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC36CA-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.