The 1.5SMC39CA-M3/9AT is a single-channel Zener diode from Vishay with a minimum breakdown voltage of 37.1V and a peak pulse current of 27.8A. It operates within a temperature range of -65°C to 150°C and is packaged in a surface-mount R-PDSO-C2 package. This device is RoHS compliant and part of the 1.5SMC TransZorb series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5SMC39CA-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | ZENER |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC39CA-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.