
Bidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power dissipation. Features a 36.8V reverse standoff voltage and a 40.9V minimum breakdown voltage, with a 59.3V clamping voltage. Designed for surface mount applications with a 1uA leakage current and operating temperature range of -65°C to 150°C. RoHS compliant with tin-matte plated contacts.
Sign in to ask questions about the Vishay 1.5SMC43CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC43CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC43CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
