Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 434V. Features a nominal breakdown voltage of 510V and a maximum clamping voltage of 698V. Designed for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 434 |
| Clamping Voltage-Max | 698 |
| Breakdown Voltage-Nom | 510 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |