The 1.5SMC510AHE3 is a single-channel Zener diode with a minimum breakdown voltage of 485V and a peak pulse current of 2.15A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is designed for surface mount applications and is packaged on a tape and reel. It is part of the TransZorb series, which is compliant with AEC-Q101 standards for automotive applications.
Sign in to ask questions about the Vishay 1.5SMC510AHE3_ALL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5SMC510AHE3_ALL technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.15A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 434V |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC510AHE3_ALL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.