The 1.5SMC51AHE3_A/H transient voltage suppressor diode from Vishay features a silicon diode element with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. This unidirectional diode has a maximum reverse voltage of 43.6V and a maximum non-repetitive peak reverse power dissipation of 1500W. The device is packaged in a 2-terminal DO-214AB package and has a maximum power dissipation of 6.5W.
Checking distributor stock and pricing after the page loads.
Vishay 1.5SMC51AHE3_A/H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Breakdown Voltage-Min | 48.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51 |
| Breakdown Voltage-Max | 53.6 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |