Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 48.5V Minimum Breakdown Voltage, 70.1V Clamping Voltage at 21.4A Peak Pulse Current. Features 1.5kW Max Power Dissipation, 43.6V Reverse Standoff Voltage, and 1uA Max Reverse Leakage Current. Designed for surface mount with a DO-214AB package, offering a wide operating temperature range from -65°C to 150°C. This RoHS compliant component provides 200A Max Surge Current capability.
Vishay 1.5SMC51CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC51CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
