The 1.5SMC51CAHE3/57T is a DO-214AB bidirectional TVS diode from Vishay with a minimum breakdown voltage of 48.5V and a maximum operating temperature of 150°C. It features a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The diode is RoHS compliant and has a peak pulse current of 21.4A. It is available in a tape and reel packaging with 850 units per package.
Vishay 1.5SMC51CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC51CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.