The 1.5SMC6.8A-E3/9CT transient voltage suppressor from Vishay features a clamping voltage of 10.5V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is packaged in the DO-214AB case. This unidirectional device is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |