The 1.5SMC6.8CA-E3/9CT is a bidirectional surge suppressor from Vishay, packaged in the DO-214AB case and suitable for surface mount applications. It can handle a peak pulse power of 1.5kW and has a clamping voltage of 10.5V. The device operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 850 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | 1.5SMC |
| Termination | SMD/SMT |
| RoHS | Compliant |
