
The 1.5SMC62CAHE3/57T transient voltage suppressor diode from Vishay features a clamping voltage of 85V and a maximum power dissipation of 1.5kW. It operates within a temperature range of -65°C to 150°C and is available in a DO-214AB package. The diode is surface mountable and has a maximum reverse leakage current of 1uA. It is RoHS compliant and does not provide ESD protection.
Vishay 1.5SMC62CAHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 85V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC62CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
