
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 17.6A Peak Pulse Current, and 200A Max Surge Current. Features 53V Reverse Standoff Voltage, 85V Clamping Voltage, and 58.9V Min Breakdown Voltage. Operates within a -65°C to 150°C temperature range with a 1uA Max Reverse Leakage Current. Packaged in DO-214AB (SMC) surface mount plastic with tin, matte plating, supplied on tape and reel. RoHS compliant.
Vishay 1.5SMC62CAHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 85V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC62CAHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
