The 1.5SMC62CAHM3_A/I is a silicon bidirectional transient voltage suppressor diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 53V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a 2-terminal DO-214AB package and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 53 |
| Breakdown Voltage-Min | 58.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 65.1 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |