The 1.5SMC68A/7 is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 64.6V to 71.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-pin DO-214AB package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for a maximum power dissipation of 6.5W.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |