Bidirectional TVS Diode, 1.5kW peak pulse power dissipation, 143A peak pulse current. Features 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and 10.5V clamping voltage. Operates across a temperature range of -65°C to 150°C with a maximum leakage current of 2mA. Packaged in SMC, surface mount, 2-pin, tape and reel, RoHS compliant.
Vishay 1.5SMC6.8CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 143A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC6.8CA-E3/57T to view detailed technical specifications.
No datasheet is available for this part.