The 1.5SMC91CA/51T is a bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage range of 86.5 to 95.5V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element material is silicon and it is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |