Vishay 1.5SMC91CA/9A technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5SMC91CA/9A to view detailed technical specifications.
No datasheet is available for this part.