The 100MT160PB is a 100A bridge rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a through hole package and is not RoHS compliant. The device has a DC rated voltage of 1.6kV and can handle an average rectified current of 100A. The 100MT160PB contains lead and is suitable for use in applications where high current handling is required.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100A |
| Current Rating | 100A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 100A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |