Cap Film 0.47uF 200V Paper 10% (14.27 X 47.63mm) 125°C
Vishay 103P474X9200S technical specifications.
| Capacitance | 0.47uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Lead Wire |
| Size | 14.27 X 47.63mm |
| Tradename | Sprague® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 103P474X9200S to view detailed technical specifications.
No datasheet is available for this part.