
100µF, 60V wet tantalum capacitor with 10% tolerance. Features axial termination, 2.5Ω ESR, and a maximum operating temperature of 125°C. Designed for through-hole mounting with a leakage current of 20µA and a ripple current of 300mA. This polar capacitor is supplied in tray packaging and operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 109D107X9060F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 2.5R |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TANTALEX®, 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D107X9060F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
