
This TANTALEX 109D series tantalum capacitor features a 15uF capacitance and 75V voltage rating. It has a 10% tolerance and is constructed with a tantalum dielectric material. The capacitor is packaged in a axial form with a through hole mount and is suitable for operating temperatures between -55°C and 125°C.
Vishay 109D156X9075C2 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Leakage Current | 5uA |
| Length | 15.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | No |
| Series | TANTALEX® 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 109D156X9075C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
