This Vishay tantalum capacitor features a capacitance of 22uF with an ESR of 7R. It has a voltage rating of 100V and a tolerance of 20%. The capacitor is constructed with an axial design and a metal package. It operates within a temperature range of -55°C to 125°C and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 7R |
| Leakage Current | 9uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Polarity | Polar |
| Ripple Current | 230mA |
| RoHS Compliant | No |
| Series | 109D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |