This Vishay tantalum capacitor has a capacitance of 22uF with a tolerance of 20% and a voltage rating of 100V. It is packaged in a metal axial case with a diameter of 7.92mm and a length of 20.22mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 109D226X0100F2E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Metal |
| Diameter | 7.92mm |
| ESR (Equivalent Series Resistance) | 7R |
| Leakage Current | 9uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | 109D |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 109D226X0100F2E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.