The 109D277X9025F2 is a tantalum capacitor from Vishay with a capacitance of 270uF and a voltage rating of 25V. It has a tolerance of 10% and is constructed with a tantalum dielectric material. The capacitor is packaged in a axial package and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay 109D277X9025F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 109D277X9025F2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.7R |
| Leakage Current | 16uA |
| Length | 20.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 300mA |
| RoHS Compliant | No |
| Series | TANTALEX®, 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 109D277X9025F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.