
Wet Tantalum Capacitor, 270µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a low ESR of 1.8Ω and a maximum operating temperature of 125°C. This through-hole component has axial termination and a leakage current of 32µA. Supplied in tray packaging.
Vishay 109D277X9050T2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 1.8R |
| Lead Free | Contains Lead |
| Leakage Current | 32uA |
| Length | 23.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 440mA |
| RoHS Compliant | No |
| Series | TANTALEX®, 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 109D277X9050T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
