
Cap Tant Wet 4.7uF 100V 10% (5.56 X 15.45mm) Axial 10 Ohm 125°C Automotive Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 109D475X9100C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Package/Case | Axial |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Length | 15.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| RoHS Compliant | No |
| Series | TANTALEX® 109D |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 109D475X9100C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
