Sign in to ask questions about the Vishay 109D566X9100T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 109D566X9100T2 technical specifications.
| Capacitance | 56uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 2.2R |
| Length | 0.921inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TANTALEX® 109D |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 109D566X9100T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.