The 10BQ015 is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 15V and a maximum reverse leakage current of 500uA. The diode is available in a surface mount SMB package and is rated for 1A of output current. The 10BQ015 is not RoHS compliant.
Sign in to ask questions about the Vishay 10BQ015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 10BQ015 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 390pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10BQ015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.