Sign in to ask questions about the Vishay 10BQ015PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 10BQ015PBF technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 390pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 140A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10BQ015PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
