
Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Vishay 10BQ015TR technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 390pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.