Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 25V V(RRM), Silicon, DO-214AA
Vishay 10BQ015TRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.