
The 10BQ040TR is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 40V. It has a maximum average rectified current of 1A and a maximum surge current of 430A. The diode is packaged in an SMB case and is designed for surface mount applications. It is lead free and has a maximum reverse leakage current of 100uA.
Vishay 10BQ040TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 430A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.