The 10ETF02SPBF is a surface mount general purpose rectifier diode from Vishay, capable of withstanding 200V of reverse voltage and 160A of surge current. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The diode features a reverse recovery time of 145ns and a maximum reverse current of 100uA.
Checking distributor stock and pricing after the page loads.
Vishay 10ETF02SPBF technical specifications.
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 145ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.