The 10ETF06PBF from Vishay is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 100uA. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 145ns.
Vishay 10ETF06PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 145ns |
| Reverse Recovery Time-Max | 145ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 10ETF06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.