This is a general-purpose ceramic capacitor with a capacitance of 150nF and a voltage rating of 1kV. It has a radial package with a diameter of 24.1mm and a depth of 5.1mm. The capacitor is constructed with a Y5V dielectric and has a dissipation factor of 2.5%. It is rated for operation between -30°C and 85°C and is available in a bulk packaging quantity of 125. The capacitor is not RoHS compliant.
Vishay 10GAP15 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Diameter | 24.1mm |
| Dielectric | Y5V |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GA, HK, HM, HY, TC, TG, TS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 10GAP15 to view detailed technical specifications.
No datasheet is available for this part.