The 10PSS15 film capacitor from Vishay features a capacitance of 0.015uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor measures 12.19mm in width, 30.48mm in length, and 18.21mm in height. It is part of the Vishay PS series and is suitable for general applications.
Vishay 10PSS15 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12.19 |
| Length | 30.48 |
| Manufacturer Series | PS |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | TYPE PS |
| Height | 18.21 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 10PSS15 to view detailed technical specifications.
No datasheet is available for this part.